Part Details for RUMC21JD by Schneider Electric
Overview of RUMC21JD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for RUMC21JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC21JD-ND
|
DigiKey | RLY 2CO CYL PINS 10A@250V 12VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$20.6100 | Buy Now |
DISTI #
996-RUMC21JD
|
Mouser Electronics | Industrial Relays RLY 2CO CYL PINS 10A@250V 12VDC COIL TST RoHS: Compliant | 0 |
|
$17.3700 / $20.1600 | Order Now |
DISTI #
70561928
|
RS | Relay, Industrial, RELAY 2CO CYL PINS 10A@250V 12VDC COIL TEST | Schneider Electric RUMC21JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$16.4900 / $20.6100 | Buy Now |
DISTI #
RUMC21JD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$10.4800 / $11.5300 | RFQ |
Part Details for RUMC21JD
RUMC21JD CAD Models
RUMC21JD Part Data Attributes
|
RUMC21JD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC21JD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |