-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC22F7-ND
|
DigiKey | ZELIO RUM, UNIVERSAL PLUGIN RELA Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$13.6416 / $19.4900 | Buy Now |
DISTI #
996-RUMC22F7
|
Mouser Electronics | Industrial Relays RELAY 2CO CYL PIN 10A@250V 120VAC COIL LED+TES RoHS: Compliant | 35 |
|
$12.7600 / $19.4900 | Buy Now |
DISTI #
70561934
|
RS | Relay Industrial RELAY 2CO CYL PIN 10Aat250V 120VAC COIL LED+TES, RUM Series | Schneider Electric RUMC22F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 271 |
|
$15.9000 / $19.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5200 / $19.7500 | Buy Now |
DISTI #
RUMC22F7
|
TME | Relay: electromagnetic, DPDT, Ucoil: 120VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$13.3800 / $14.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUMC22F7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC22F7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |