Part Details for RUMC22FD by Schneider Electric
Overview of RUMC22FD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for RUMC22FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC22FD-ND
|
DigiKey | HARMONY, UNIVERSAL PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$21.8600 | Buy Now |
DISTI #
996-RUMC22FD
|
Mouser Electronics | Industrial Relays RELAY 2CO CYL PIN10A@250V110VDC COIL LED+TEST RoHS: Compliant | 0 |
|
$12.6800 / $14.4100 | Order Now |
DISTI #
RUMC22FD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$16.9200 / $18.6200 | RFQ |
Part Details for RUMC22FD
RUMC22FD CAD Models
RUMC22FD Part Data Attributes
|
RUMC22FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC22FD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |