There are no models available for this part yet.
Overview of RUMC22JD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for RUMC22JD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-RUMC22JD-ND
|
DigiKey | RELAY 2CO CYL PIN 10A@250V 12VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$20.5000 | Buy Now | |
DISTI #
996-RUMC22JD
|
Mouser Electronics | Industrial Relays RELAY 2CO CYL PIN 10A@250V 12VDC COIL LED+TEST RoHS: Compliant | 0 |
|
$18.2800 / $20.5000 | Order Now | |
DISTI #
70561936
|
RS | Relay, Industrial, RELAY 2CO CYL PIN 10A@250V 12VDC COIL LED+TEST | Schneider Electric RUMC22JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$20.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5200 / $19.7500 | Buy Now |
CAD Models for RUMC22JD by Schneider Electric
Part Data Attributes for RUMC22JD by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|