Part Details for RUMC31B7 by Schneider Electric
Overview of RUMC31B7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUMC31B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC31B7-ND
|
DigiKey | RLY 3CO CYL PINS 10A@250V 24VAC Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$13.7901 / $19.4900 | Buy Now |
DISTI #
996-RUMC31B7
|
Mouser Electronics | Industrial Relays RLY 3CO CYL PINS 10A@250V 24VAC COIL TST RoHS: Compliant | 0 |
|
$13.6400 / $19.4900 | Order Now |
DISTI #
70561948
|
RS | Relay, Industrial, RELAY 3CO CYL PINS 10A@250V 24VAC COIL TEST | Schneider Electric RUMC31B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$19.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5200 / $19.7500 | Buy Now |
DISTI #
RUMC31B7
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$13.8300 / $15.2100 | RFQ |
Part Details for RUMC31B7
RUMC31B7 CAD Models
RUMC31B7 Part Data Attributes
|
RUMC31B7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC31B7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |