Part Details for RUMC31B7 by Square D by Schneider Electric
Overview of RUMC31B7 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUMC31B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3974
|
Newark | Relay, 3Pdt, 250Vac, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Zelio Rum Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric RUMC31B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$7.2200 | Buy Now |