Part Details for RUMC31BD by Schneider Electric
Overview of RUMC31BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for RUMC31BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9065
|
Newark | Power Relay, 3Pdt, 10A, 250Vac, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Zelio Rum Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Schneider Electric RUMC31BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.1800 | Buy Now |
DISTI #
4008-RUMC31BD-ND
|
DigiKey | RLY 3CO CYL PINS 10A@250V 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$13.6416 / $19.4900 | Buy Now |
DISTI #
996-RUMC31BD
|
Mouser Electronics | Industrial Relays RLY 3CO CYL PINS 10A@250V 24VDC COIL TST RoHS: Compliant | 7 |
|
$13.6400 / $19.4900 | Buy Now |
DISTI #
70561953
|
RS | Relay, Industrial, RELAY 3CO CYL PINS 10A@250V 24VDC COIL TEST | Schneider Electric RUMC31BD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3100 | RFQ |
DISTI #
RUMC31BD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 20 |
|
$11.4800 / $14.8800 | Buy Now |
Part Details for RUMC31BD
RUMC31BD CAD Models
RUMC31BD Part Data Attributes
|
RUMC31BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC31BD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |