There are no models available for this part yet.
Overview of RUMC31FD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RUMC31FD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-RUMC31FD-ND
|
DigiKey | RELAY 3CO CYL PINS 10A@250V 110V Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4780 | Buy Now | |
DISTI #
996-RUMC31FD
|
Mouser Electronics | Industrial Relays RELAY 3CO CYL PINS 10A@250V 110VDC COIL TEST RoHS: Compliant | 0 |
|
$19.3800 / $19.5000 | Order Now | |
DISTI #
70561956
|
RS | Relay, Industrial, RELAY 3CO CYL PINS 10A@250V 110VDC COIL TEST | Schneider Electric RUMC31FD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6700 | RFQ | |
DISTI #
RUMC31FD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$13.9000 / $15.2900 | RFQ |
CAD Models for RUMC31FD by Schneider Electric
Part Data Attributes for RUMC31FD by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Schneider Electric
|
Relay Type
|
POWER/SIGNAL RELAY
|