Part Details for RUMC31MD by Schneider Electric
Overview of RUMC31MD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for RUMC31MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC31MD-ND
|
DigiKey | HARMONY, UNIVERSAL PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$14.3521 / $20.5000 | Buy Now |
DISTI #
996-RUMC31MD
|
Mouser Electronics | Industrial Relays RELAY 3CO CYL PINS 10A@250V 220VDC COIL TEST RoHS: Compliant | 3 |
|
$13.9000 / $19.9400 | Buy Now |
DISTI #
70561958
|
RS | Relay, Industrial, RELAY 3CO CYL PINS 10A@250V 220VDC COIL TEST | Schneider Electric RUMC31MD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9800 | RFQ |
DISTI #
RUMC31MD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 220VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$11.8500 / $13.0400 | RFQ |
Part Details for RUMC31MD
RUMC31MD CAD Models
RUMC31MD Part Data Attributes
|
RUMC31MD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC31MD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |