Part Details for RUMF32FD by Schneider Electric
Overview of RUMF32FD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUMF32FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMF32FD-ND
|
DigiKey | RELAY 3CO QC PIN 10A@250V110VDC Min Qty: 240 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9983 | Buy Now |
DISTI #
996-RUMF32FD
|
Mouser Electronics | Industrial Relays RELAY 3CO QC PIN 10A@250V110VDC COIL LED+TEST RoHS: Compliant | 0 |
|
$15.6600 / $19.9500 | Order Now |
DISTI #
70562018
|
RS | Relay, Industrial, Relay 3Co Qc Pin 10A@250V110Vdc Coil Led+Test | Schneider Electric RUMF32FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 18 |
|
$13.6000 / $17.0000 | Buy Now |
DISTI #
3111531
|
Farnell | POWER RELAY, 3PDT, 10A, 250VAC RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$16.8067 | Buy Now |
Part Details for RUMF32FD
RUMF32FD CAD Models
RUMF32FD Part Data Attributes:
|
RUMF32FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMF32FD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |