Part Details for RUW15SL24C by Murata Power Solutions
Overview of RUW15SL24C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUW15SL24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W9149
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 625Ma, 24V, Power Supply Applications:Ite, Input Ratio:10:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:625Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions RUW15SL24C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RUW15SL24C
RUW15SL24C CAD Models
RUW15SL24C Part Data Attributes:
|
RUW15SL24C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
RUW15SL24C
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |