-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0373
|
Newark | 2W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RUZ-050505/H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $22.8500 | Buy Now |
DISTI #
RUZ-050505/H-ND
|
DigiKey | DC DC CONVERTER 2X5V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1441 / $16.0700 | Buy Now |
DISTI #
919-RUZ-050505/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG Dual 5Vout/5Vout RoHS: Compliant | 0 |
|
$13.1400 / $16.0700 | Order Now |
DISTI #
72082610
|
RS | DC-DC Converter, 2W, SIP7 2kV Unregulated ,Dual, 05/05V, 200/200mA, RUZ Series | RECOM Power Inc. RUZ-050505/H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 / $16.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8200 / $16.9700 | Buy Now |
DISTI #
000000000006066673
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG Dual 5Vout/5Vout Min Qty: 1 | 0 |
|
$12.8100 / $14.5300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC 5/5VDC 200/200mA SIP7 | 0 |
|
$15.9755 / $17.0938 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUZ-050505/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RUZ-050505/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP6/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO 5V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P6 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP6/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |