-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0527
|
Newark | 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-123.3S/P Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $24.4300 | Buy Now |
DISTI #
RV-123.3S/P-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2599 / $18.9300 | Buy Now |
DISTI #
919-RV-123.3SP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout RoHS: Compliant | 0 |
|
$15.2500 / $18.7900 | Order Now |
DISTI #
72162798
|
RS | DC-DC Converter, DIP24, Mini 6kV, unre, Single,2W,3.3V, 600mA, RV-S_D Series | RECOM Power Inc. RV-123.3S/P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9800 / $19.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$14.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1100 / $20.0000 | Buy Now |
DISTI #
000000000006066827
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout Min Qty: 1 | 0 |
|
$15.1000 / $17.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 3.3VDC 600mA DIP24Mi | 0 |
|
$18.8576 / $20.1776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-123.3S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-123.3S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 32.35 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.4 mm |