-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18312D1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18312D2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
U79A1312D01 | Amphenol Communications Solutions | XFP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0687
|
Newark | 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-3.312D/P RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $31.5200 | Buy Now |
DISTI #
RV-3.312D/P-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 15 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.6907 | Buy Now |
DISTI #
919-RV-3.312DP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 3.3in +/-12out RoHS: Compliant | 0 |
|
$19.6900 / $24.3400 | Order Now |
DISTI #
72162792
|
RS | DC-DC Converter, DIP24, Mini 6kV, unre, Dual,2W,+/-12V, +/-85mA, RV-S_D Series | RECOM Power Inc. RV-3.312D/P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9100 / $25.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$19.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4900 / $25.8100 | Buy Now |
DISTI #
000000000006066987
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 3.3in +/-12out Min Qty: 1 | 0 |
|
$19.4800 / $22.1000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 3.3VDC +/-12VDC +/-85mA DIP24Mi | 0 |
|
$25.0538 / $26.8076 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-3.312D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-3.312D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 32.35 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.085 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.4 mm |