RV-3.312D/R8
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RV-3.312D/R8 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RJE7B18312D1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs
RJE7B18312D2 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs
U79A1312D01 Amphenol Communications Solutions XFP

Price & Stock for RV-3.312D/R8 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X0691
Newark 2W Dc/Dc-Converter Econoline Dip24 Mini 8Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RV-3.312D/R8 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $45.7600
  • 25 $41.9300
  • 50 $38.9500
  • 100 $37.6700
  • 250 $36.3900
$36.3900 / $45.7600 Buy Now
DISTI # RV-3.312D/R8-ND
DigiKey DC DC CONVERTER +/-12V 2W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $34.3887
$34.3887 Buy Now
DISTI # 919-RV-3.312DR8
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 3.3in +/-12out RoHS: Compliant 0
  • 1 $35.4500
  • 5 $34.6600
  • 10 $34.3900
  • 30 $33.8500
  • 60 $32.2300
  • 105 $30.4100
  • 255 $29.0100
$29.0100 / $35.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $27.6400
$27.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $37.4600
  • 5 $33.3100
  • 15 $32.2900
  • 30 $31.3200
  • 60 $29.5400
  • 255 $28.3400
  • 510 $27.5800
$27.5800 / $37.4600 Buy Now
DISTI # 000000000006066991
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 3.3in +/-12out Min Qty: 1 0
  • 1 $32.0800
  • 5 $31.1500
  • 10 $30.2700
  • 25 $29.4400
  • 50 $29.0500
$29.0500 / $32.0800 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 3.3VDC +/-12VDC +/-85mA DIP24Mi 0
  • 1 $38.8834
  • 15 $36.3396
$36.3396 / $38.8834 RFQ

CAD Models for RV-3.312D/R8 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RV-3.312D/R8 by RECOM Power Inc

RV-3.312D/R8
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
86%
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDMA-P14
JESD-609 Code
e3
Length
32.35 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.085 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
11.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
14.4 mm
Want to compare parts?
  1. RV-3.312D/R8
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV-3.312D/R8 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV-3.312D/R8 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RV-3.312D/R8 would you like to use for your alert(s)?
  • Please alert me when RV-3.312D/R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV-3.312D/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV-3.312D/R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV-3.312D/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV-3.312D/R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV-3.312D/R8 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: