Part Details for RV0805FR-073M16L by YAGEO Corporation
Overview of RV0805FR-073M16L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805FR-073M16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 3.16M Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0380 / $0.0464 | RFQ |
Part Details for RV0805FR-073M16L
RV0805FR-073M16L CAD Models
RV0805FR-073M16L Part Data Attributes
|
RV0805FR-073M16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805FR-073M16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RV0805FR-073M16L
This table gives cross-reference parts and alternative options found for RV0805FR-073M16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805FR-073M16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279363165L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-073M16L vs 232279363165L |
RH10FTN3164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV0805FR-073M16L vs RH10FTN3164 |
RVC0805FT3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RV0805FR-073M16L vs RVC0805FT3M16 |