Part Details for RV141F-40E3-18BL-B10K-004 by Taiwan Alpha Electronic Co Ltd
Overview of RV141F-40E3-18BL-B10K-004 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130787-083618BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 44P18S | |
70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector | |
91618-318BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for RV141F-40E3-18BL-B10K-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
313-1400F-10K
|
Mouser Electronics | Potentiometers Linear 18mm 10K PC MOUNT RoHS: Compliant | 722 |
|
$1.3900 / $3.2000 | Buy Now |