Part Details for RV21D2BC00B-K4C by Carling Technologies
Overview of RV21D2BC00B-K4C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV21D2BC00B-K4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9560
|
Newark | Rotary Switch, Dpst, 12Vdc, 20A, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:60°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Illuminated, Contact Current Dc Max:20A Rohs Compliant: Yes |Carling Technologies RV21D2BC00B-K4C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $29.8600 | Buy Now |
DISTI #
432-1327-ND
|
DigiKey | SWITCH SELECT 2POS DPST 20A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$23.6859 / $36.4400 | Buy Now |
DISTI #
691-RV21D2BC00B-K4C
|
Mouser Electronics | Rotary Switches On-Off, 20 A 12 V RoHS: Compliant | 3 |
|
$22.0700 / $31.7500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary ON None OFF DPDT 2 Knob Shaft Quick Connect 20A 20VAC 20VDC Miniature Automotive | 0 |
|
$13.8600 / $31.7600 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 64 |
|
$29.9136 / $37.3920 | Buy Now | |
|
Master Electronics | Switch Rotary ON None OFF DPDT 2 Knob Shaft Quick Connect 20A 20VAC 20VDC Miniature Automotive | 0 |
|
$13.8600 / $31.7600 | Buy Now |
Part Details for RV21D2BC00B-K4C
RV21D2BC00B-K4C CAD Models
RV21D2BC00B-K4C Part Data Attributes:
|
RV21D2BC00B-K4C
Carling Technologies
Buy Now
|
Compare Parts:
RV21D2BC00B-K4C
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |