Part Details for RV8-4916 by Trumeter Technologies
Overview of RV8-4916 by Trumeter Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8-4916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8417
|
Newark | Non-Reset Counter, 6 Digit, 24Vdc, No. Of Digits/Alpha:6, Digit Height:4.064Mm, Supply Voltage Min:-, Supply Voltage Max:24Vdc, Panel Cutout Height:-, Panel Cutout Width:-, Operating Temperature Min:-5°C, Product Range:4916 Series Rohs Compliant: Yes |Trumeter RV8-4916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.7400 / $27.9700 | Buy Now |
DISTI #
186-RV8-4916
|
Mouser Electronics | Counters & Tachometers 24VDC, COMBO MNT, NON-RESET RoHS: Compliant | 5 |
|
$25.5000 / $31.8800 | Buy Now |
DISTI #
71202969
|
RS | Electromechanical Counter, 6-Digit, Non-reset, Base mount, 24VDC, 4916 Series | Trumeter RV8-4916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$22.2700 / $27.8400 | Buy Now |
|
Onlinecomponents.com | 6 Digit Electromechanical Counter - Combo Mount - 24 VDC - Non-Reset - 11" Wire Leads |
29 In Stock |
|
$23.9100 / $33.5600 | Buy Now |
DISTI #
2834358
|
element14 Asia-Pacific | NON-RESET COUNTER, 6 DIGIT, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$32.7224 | Buy Now |
DISTI #
2834358
|
Farnell | NON-RESET COUNTER, 6 DIGIT, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 5 |
|
$26.8170 / $28.5407 | Buy Now |
|
Master Electronics | 6 Digit Electromechanical Counter - Combo Mount - 24 VDC - Non-Reset - 11" Wire Leads |
29 In Stock |
|
$23.9100 / $33.5600 | Buy Now |