Part Details for RV8140-16-S13 by Schaffner
Overview of RV8140-16-S13 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8140-16-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6984
|
Newark | Rv Common Mode Choke, Mnzn, Four Line, 16A, 1.5Mh, Horizontal |Schaffner RV8140-16-S13 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 / $25.1100 | Buy Now |
DISTI #
817-RV8140-16-S13-ND
|
DigiKey | RV COMMON MODE CHOKE, MNZN, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$14.7800 | Buy Now |
DISTI #
631-RV8140-16-S13
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 1.5mH, Horizontal | 40 |
|
$14.0800 / $14.7800 | Buy Now |
DISTI #
75145548
|
RS | RV Common Mode Choke, MnZn, Four-Line, 16A, 1.5 mH, Horizontal | Schaffner RV8140-16-S13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7700 / $19.5600 | Buy Now |
DISTI #
000000000007201949
|
Sager | RV COMMON MODE CHOKE, MNZN, FOUR LINE, 16A, 1.5MH, HORIZONTAL Min Qty: 1 | 0 |
|
$14.2400 / $16.8300 | Buy Now |