Part Details for RV8140-25-S11 by Schaffner
Overview of RV8140-25-S11 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8140-25-S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RV8140-25-S11-ND
|
DigiKey | RV COMMON MODE CHOKE, MNZN, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$13.2336 / $18.8300 | Buy Now |
DISTI #
631-RV8140-25-S11
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.5mH, Horizontal RoHS: Compliant | 36 |
|
$12.8900 / $15.4500 | Buy Now |
DISTI #
75145551
|
RS | RV Common Mode Choke, MnZn, Four-Line, 25A, 0.5 mH, Horizontal | Schaffner RV8140-25-S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $17.5200 | Buy Now |
DISTI #
000000000007201952
|
Sager | RV COMMON MODE CHOKE, MNZN, FOUR LINE, 25A, 0.5MH, HORIZONTAL Min Qty: 1 | 0 |
|
$11.7000 / $14.4200 | Buy Now |