There are no models available for this part yet.
Overview of RV8140-50-S03 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV8140-50-S03 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-RV8140-50-S03-ND
|
DigiKey | RV COMMON MODE CHOKE, MNZN, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$20.1496 / $27.1500 | Buy Now | |
DISTI #
631-RV8140-50-S03
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.3mH, Horizontal RoHS: Compliant | 39 |
|
$19.6300 / $23.1800 | Buy Now | |
DISTI #
75145562
|
RS | RV Common Mode Choke, MnZn, Four-Line, 50A, 0.3 mH, Horizontal | Schaffner RV8140-50-S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7900 / $30.3000 | Buy Now | ||
DISTI #
000000000007201963
|
Sager | RV COMMON MODE CHOKE, MNZN, FOUR LINE, 50A, 0.3MH, HORIZONTAL Min Qty: 1 | 0 |
|
$18.3800 / $21.9600 | Buy Now |
CAD Models for RV8140-50-S03 by Schaffner
Part Data Attributes for RV8140-50-S03 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Filter Type
|
THREE PHASE EMI FILTER
|