Part Details for RV8541-50-S02 by Schaffner
Overview of RV8541-50-S02 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8541-50-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8422
|
Newark | Common Mode Choke, 230Uh, 50A Rohs Compliant: Yes |Schaffner RV8541-50-S02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$80.2000 / $111.9200 | Buy Now |
DISTI #
817-RV8541-50-S02-ND
|
DigiKey | RV COMMON MODE CHOKE, NANO, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$33.8400 | Buy Now |
DISTI #
631-RV8541-50-S02
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, 50A, 1.6mH, Vertical RoHS: Compliant | 18 |
|
$32.2300 / $33.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.8300 / $44.7800 | Buy Now | |
DISTI #
000000000007202022
|
Sager | RV COMMON MODE CHOKE, NANO, FOUR LINE, 50A, 1.6MH, VERTICAL Min Qty: 1 | 0 |
|
$32.6200 / $36.3400 | Buy Now |