Part Details for RV8H-1L1-D12 by IDEC Corporation
Overview of RV8H-1L1-D12 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-1L1-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1642-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$15.4409 / $22.0600 | Buy Now |
DISTI #
199-RV8H1L1D12
|
Mouser Electronics | Industrial Relays 14mm SPDT screw term 12VDC | 3 |
|
$15.4400 / $22.0600 | Buy Now |
DISTI #
71304586
|
RS | 14mm SPDT screw term 12VDC | IDEC Corporation RV8H-1L1-D12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$17.6500 / $22.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $19.2200 | Buy Now |
DISTI #
000000000005422561
|
Sager | Industrial Relays 14mm SPDT screw term 12VDC Min Qty: 1 | 0 |
|
$13.5100 / $19.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0400 / $19.2200 | Buy Now |