Part Details for RV8H-1S1-D18 by IDEC Corporation
Overview of RV8H-1S1-D18 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-1S1-D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1664-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 18V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9 In Stock |
|
$16.3327 / $23.5300 | Buy Now |
DISTI #
199-RV8H1S1D18
|
Mouser Electronics | Industrial Relays 14mm SPDT spring term 18VDC | 0 |
|
$15.9700 / $22.2000 | Order Now |
DISTI #
71304611
|
RS | 14mm SPDT spring term 18VDC | IDEC Corporation RV8H-1S1-D18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9500 / $22.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $19.3600 | Buy Now |
DISTI #
000000000005422574
|
Sager | Industrial Relays 14mm SPDT spring term 18VDC Min Qty: 1 | 0 |
|
$13.5900 / $19.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1200 / $19.3600 | Buy Now |