Part Details for RV8H-1S1-D24 by IDEC Corporation
Overview of RV8H-1S1-D24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-1S1-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1688-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
32 In Stock |
|
$14.4107 / $22.3600 | Buy Now |
DISTI #
199-RV8H1S1D24
|
Mouser Electronics | Industrial Relays 14mm SPDT spring term 24VDC | 10 |
|
$16.8900 / $22.3500 | Buy Now |
DISTI #
71304613
|
RS | 14mm SPDT spring term 24VDC | IDEC Corporation RV8H-1S1-D24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8900 / $22.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6900 / $17.3200 | Buy Now |
DISTI #
000000000005422575
|
Sager | Industrial Relays 14mm SPDT spring term 24VDC Min Qty: 1 | 0 |
|
$12.1800 / $17.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6900 / $17.3200 | Buy Now |