Part Details for RV8H-1S1-D9 by IDEC Corporation
Overview of RV8H-1S1-D9 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-1S1-D9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1668-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 9V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$16.8872 / $21.1100 | Buy Now |
DISTI #
199-RV8H1S1D9
|
Mouser Electronics | Industrial Relays 14mm SPDT spring term 9VDC | 0 |
|
$14.3700 / $21.1100 | Order Now |
DISTI #
71304617
|
RS | 14mm SPDT spring term 9VDC | IDEC Corporation RV8H-1S1-D9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7900 / $19.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $18.4000 | Buy Now |
DISTI #
000000000005422577
|
Sager | Industrial Relays 14mm SPDT spring term 9VDC Min Qty: 1 | 0 |
|
$12.9200 / $18.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5200 / $18.4000 | Buy Now |