Part Details for RV8H-2L-D12-C1D2 by IDEC Corporation
Overview of RV8H-2L-D12-C1D2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AC-1D2-33EE35.437431 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3822AC-1D2-33EB250.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SiT9120AC-1D2-25E106.250000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for RV8H-2L-D12-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1628-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$21.8820 / $30.2600 | Buy Now |
DISTI #
199-RV8H2LD12C1D2
|
Mouser Electronics | Industrial Relays 14mm DPDT 12VDC Screw C1D2 | 3 |
|
$19.9100 / $28.2300 | Buy Now |
DISTI #
71304632
|
RS | 14mm DPDT 12VDC Screw C1D2 | IDEC Corporation RV8H-2L-D12-C1D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$24.4500 / $30.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$15.1400 / $23.9200 | Buy Now |
DISTI #
000000000006043885
|
Sager | Industrial Relays 14mm DPDT 12VDC Screw C1D2 Min Qty: 1 | 0 |
|
$17.9000 / $26.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$15.1400 / $23.9200 | Buy Now |