Part Details for RV8H-2S-AD48-C1D2 by IDEC Corporation
Overview of RV8H-2S-AD48-C1D2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09AD480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 47000pF |
Price & Stock for RV8H-2S-AD48-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1776-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 48V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$18.2500 / $21.4400 | Buy Now |
DISTI #
199-RV8H2SAD48C1D2
|
Mouser Electronics | Industrial Relays 14mm DPDT 48VAC/DC Spring C1D2 | 0 |
|
$18.2500 / $21.4400 | Order Now |
DISTI #
71304650
|
RS | 14mm DPDT 48VAC/DC Spring C1D2 | IDEC Corporation RV8H-2S-AD48-C1D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0600 / $27.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8500 / $25.7000 | Buy Now |
DISTI #
000000000006043895
|
Sager | Industrial Relays 14mm DPDT 48VAC/DC Spring C1D2 Min Qty: 1 | 0 |
|
$18.0500 / $26.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8500 / $25.7000 | Buy Now |