There are no models available for this part yet.
Overview of RV8H-2S-AD48 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4858BBCZ | Analog Devices | 20-Bit, 8-channel Sim Sampling | |
EVAL-AD4858FMCZ | Analog Devices | EVALUATION CONTROL BOARD I.C. | |
FCE17E09AD480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 47000pF |
Price & Stock for RV8H-2S-AD48 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-1715-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 48V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$18.2700 | Buy Now | |
DISTI #
199-RV8H2SAD48
|
Mouser Electronics | Industrial Relays 14mm DPDT spring term 48VAC/DC | 0 |
|
$15.6100 / $22.6800 | Order Now | |
DISTI #
71304649
|
RS | 14mm DPDT spring term 48VAC/DC | IDEC Corporation RV8H-2S-AD48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9700 / $21.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3800 / $19.7700 | Buy Now | ||
DISTI #
000000000005422595
|
Sager | Industrial Relays 14mm DPDT spring term 48VAC/DC Min Qty: 1 | 0 |
|
$13.8900 / $20.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.3800 / $19.7700 | Buy Now |