Part Details for RV8H-L-AD18-C1D2 by IDEC Corporation
Overview of RV8H-L-AD18-C1D2 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec | |
AD1851RZ | Analog Devices | IC,MONO 16-BIT AUDIO DAC |
Price & Stock for RV8H-L-AD18-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4844
|
Newark | Relay, Power, Spdt, 18V, 6A, Socket, Contact Configuration:Spdt, Coil Voltage:18V, Contact Current:6A, Product Range:Rv8H Series, Relay Mounting:Socket, Contact Voltage Vac:250Vac, Contact Voltage Vdc:30Vdc, Coil Resistance:1.345Kohmrohs Compliant: Yes |Idec RV8H-L-AD18-C1D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $33.3200 | Buy Now |
DISTI #
1885-RV8H-L-AD18-C1D2-ND
|
DigiKey | RV 6MM 18VAC W/SCREW SCKT C1D2 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5900 | Buy Now |
DISTI #
199-RV8HLAD18C1D2
|
Mouser Electronics | Industrial Relays RV 6mm 18VAC w/Screw Sckt C1D2 RoHS: Compliant | 0 |
|
$25.0300 / $28.8800 | Order Now |
DISTI #
70323144
|
RS | Relay, E-Mech, PLC, SPDT, 6A, 18VAC/DC, Screw Term, RV8 Series, Class1,Div2, | IDEC Corporation RV8H-L-AD18-C1D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0600 / $30.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8100 / $25.4100 | Buy Now |
DISTI #
000000000005171192
|
Sager | Industrial Relays RV 6mm 18VAC w/Screw Sckt C1D2 Min Qty: 1 | 0 |
|
$18.2200 / $26.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8100 / $25.4100 | Buy Now |