Part Details for RV8H-S-AD48-C1D2 by IDEC Corporation
Overview of RV8H-S-AD48-C1D2 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09AD480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 47000pF |
Price & Stock for RV8H-S-AD48-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4859
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 6A, Contact Configuration:Spdt, Coil Voltage:48V, Contact Current:6A, Product Range:Rv8H Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RV8H-S-AD48-C1D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $36.8400 | Buy Now |
DISTI #
1885-RV8H-S-AD48-C1D2-ND
|
DigiKey | RV 6MM 48VAC W/SPRNG SCKT C1D Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7300 | Buy Now |
DISTI #
199-RV8HSAD48C1D2
|
Mouser Electronics | Industrial Relays RV 6mm 48VAC w/Sprng Sckt C1D RoHS: Compliant | 0 |
|
$24.9100 / $29.3900 | Order Now |
DISTI #
70279593
|
RS | Relay, E-Mech, PLC, SPDT, 6A, 48VAC/DC, Spring Term, RV8 Series, Class1,Div2, | IDEC Corporation RV8H-S-AD48-C1D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7500 / $29.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $29.0800 | Buy Now |
DISTI #
000000000005171222
|
Sager | Industrial Relays RV 6mm 48VAC w/Sprng Sckt C1D Min Qty: 1 | 0 |
|
$20.4000 / $30.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $29.0800 | Buy Now |