There are no models available for this part yet.
Overview of RVA-90117-N04 by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
87901-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
69190-117HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for RVA-90117-N04 by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
721-RVA90117N04
|
Mouser Electronics | Speakers & Transducers RECEIVER RoHS: Compliant | 0 |
|
$22.0700 / $32.0100 | Order Now |