Part Details for RVAFFPUBK36O-S1 by Belden Inc
Overview of RVAFFPUBK36O-S1 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVAFFPUBK36O-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9205
|
Newark | Patch Cord, Rj45-Revconnect Plug, 35.9", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Revconnect Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:910Mm, Product Range:- Rohs Compliant: Yes |Belden RVAFFPUBK36O-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$22.4100 / $28.2200 | Buy Now |
DISTI #
135-RVAFFPUBK36O-S1-ND
|
DigiKey | REVCONNECT FLEX PLUG 10GX 36IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0700 / $29.2200 | Buy Now |
Part Details for RVAFFPUBK36O-S1
RVAFFPUBK36O-S1 CAD Models
RVAFFPUBK36O-S1 Part Data Attributes
|
RVAFFPUBK36O-S1
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RVAFFPUBK36O-S1
Belden Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.2582 mm2 | |
DIN Conformance | NO | |
Diameter | 6.477 mm | |
IEC Conformance | YES | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Shielding | NO | |
Stranding | 1X23 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |