Part Details for RVAFPUBK-S1 by Belden Inc
Overview of RVAFPUBK-S1 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RVAFPUBK-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9367
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat6A, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount, Connector Orientation:Vertical, Rohs Compliant: Yes |Belden RVAFPUBK-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$11.7200 / $12.6300 | Buy Now |
DISTI #
03AC7403
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAFPUBK-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $13.9900 | Buy Now |
DISTI #
BEL1450-ND
|
DigiKey | REVCONN 10GX PLUG BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
23 In Stock |
|
$9.8759 / $20.3300 | Buy Now |
DISTI #
566-RVAFPUBK-S1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX PLUG BLACK 1 PC PER PACK RoHS: Compliant | 16 |
|
$10.3100 / $12.9500 | Buy Now |
DISTI #
70958533
|
RS | UTP Field Mount Plug,10GX, Black, REVConnect Series | Belden RVAFPUBK-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$10.1300 / $13.1600 | Buy Now |
|
Onlinecomponents.com | Modular Connector, RJ45, Plug, 8 Contacts Cat 6a RoHS: Compliant |
40 In Stock |
|
$10.7200 / $16.9900 | Buy Now |
|
Master Electronics | Modular Connector, RJ45, Plug, 8 Contacts Cat 6a RoHS: Compliant |
40 In Stock |
|
$10.7200 / $16.9900 | Buy Now |
Part Details for RVAFPUBK-S1
RVAFPUBK-S1 CAD Models
RVAFPUBK-S1 Part Data Attributes
|
RVAFPUBK-S1
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RVAFPUBK-S1
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |