Part Details for RVAMJKUIV-B24 by Belden Inc
Overview of RVAMJKUIV-B24 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for RVAMJKUIV-B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7420
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUIV-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 3 |
|
$446.5300 / $481.0800 | Buy Now |
DISTI #
BEL28910-ND
|
DigiKey | REVCONN 10GX JACK IVORY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.6700 | Buy Now |
DISTI #
566-RVAMJKUIV-B24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX JACK IVORY 1 PC PER PACK RoHS: Compliant | 0 |
|
$402.6700 | Order Now |
DISTI #
70958550
|
RS | 10GX UTP Modular Jack, Ivory, T568 A/B, Bulk Pack, REVConnect Series | Belden RVAMJKUIV-B24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$475.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$358.8100 / $379.7800 | Buy Now |
Part Details for RVAMJKUIV-B24
RVAMJKUIV-B24 CAD Models
RVAMJKUIV-B24 Part Data Attributes
|
RVAMJKUIV-B24
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
RVAMJKUIV-B24
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.64 inch | |
Body Depth | 1.337 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | IEC; UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |