Part Details for RVE1C220M0405 by ROQANG (Capacitors)
Overview of RVE1C220M0405 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVE1C220M0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 16V 110mA120Hz 1.5 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 37104 |
|
$0.0123 / $0.0257 | Buy Now |