Part Details for RVPX-HPD-4 by Amphenol Corporation
Overview of RVPX-HPD-4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVPX-HPD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RVPX-HPD-4
|
Mouser Electronics | High Speed / Modular Connectors Hardware, Die Cast G Cast Guide Pin, 5.70 RoHS: Compliant | 45 |
|
$4.9500 / $8.1000 | Buy Now |
DISTI #
RVPX-HPD-4
|
TTI | High Speed / Modular Connectors Hardware, Die Cast G Cast Guide Pin, 5.70 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$5.5400 / $7.9200 | Buy Now |
Part Details for RVPX-HPD-4
RVPX-HPD-4 CAD Models
RVPX-HPD-4 Part Data Attributes:
|
RVPX-HPD-4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RVPX-HPD-4
Amphenol Corporation
Connector Accessory, Guide Item, Zinc Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING |