Part Details for RVT-AL/ST 3/12 by Phoenix Contact
Overview of RVT-AL/ST 3/12 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT-AL/ST 3/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blind rivets - Ø 3.0 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A - also for UW/RW/PW 10 and 16 RoHS: Compliant | 0 |
|
$0.0431 / $0.1894 | Buy Now |
|
Master Electronics | Blind rivets - Ø 3.0 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A - also for UW/RW/PW 10 and 16 RoHS: Compliant | 0 |
|
$0.0431 / $0.1894 | Buy Now |