Part Details for RVW45D112S by E-Switch Inc
Overview of RVW45D112S by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for RVW45D112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5796
|
Newark | Ea Rohs Compliant: Yes |E-Switch RVW45D112S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $7.3900 | Buy Now |
DISTI #
141-RVW45D112S-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7860 | Buy Now |
DISTI #
612-RVW45D112S
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, I/O/II Vertical, IP54 RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
74852585
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 20A, 125V AC, QC 0.250", IP54, RVW Series | E-Switch RVW45D112S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$4.0900 | Buy Now |