Part Details for RVW46D1122 by E-Switch Inc
Overview of RVW46D1122 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVW46D1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5798
|
Newark | Ea Rohs Compliant: Yes |E-Switch RVW46D1122 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.9900 | Buy Now |
DISTI #
141-RVW46D1122-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5253 | Buy Now |
DISTI #
612-RVW46D1122
|
Mouser Electronics | Rocker Switches Rocker, DPDT, On-Off-On, Panel Mount, Snap-In, Black, ON/OFF/ON Vertical, IP54 RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$3.8700 | Buy Now |