-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0732
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 Mini 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW-0512D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0900 / $29.0300 | Buy Now |
DISTI #
RW-0512D-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.1346 / $22.4800 | Buy Now |
DISTI #
919-RW-0512D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 3kV REG 2:1 4.5-9in +/-12out RoHS: Compliant | 0 |
|
$18.1300 / $22.4800 | Order Now |
DISTI #
72090965
|
RS | DC-DC Converter, DIP24 Mini 3kV reg 3W,12V, +/-125mA, RW-D Series | RECOM Power Inc. RW-0512D RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 / $23.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$17.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $24.2400 | Buy Now |
DISTI #
000000000006067032
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 3kV REG 2:1 4.5-9in +/-12out Min Qty: 1 | 0 |
|
$17.9400 / $20.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC +/-12VDC +/-83mA DIP24Mi | 0 |
|
$22.3679 / $23.9337 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW-0512D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW-0512D
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T8 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 7.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 17.5 mm |