Part Details for RW-108-NS RT by C&K
Overview of RW-108-NS RT by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW-108-NS RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2054
|
Newark | Rotary Switch, 1P, 0.1A, 16V, 120Deg Rohs Compliant: Yes |C&k Components RW-108-NS RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.5800 | Buy Now |
DISTI #
CKN10358TR-ND
|
DigiKey | SWITCH ROTARY DIP SP8T 0.1A 16V Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
78446343
|
Verical | Switch Rotary SP8T 8 Knob Shaft Gull Wing 0.1A 16VDC T/R Min Qty: 37 Package Multiple: 1 | Americas - 4668 |
|
$1.4600 / $1.7300 | Buy Now |
DISTI #
78446312
|
Verical | Switch Rotary SP8T 8 Knob Shaft Gull Wing 0.1A 16VDC T/R Min Qty: 37 Package Multiple: 1 | Americas - 3541 |
|
$1.4600 / $1.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10671 |
|
RFQ |