-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0742
|
Newark | 3W Dc/Dc-Converter Econoline Smd Mini 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW-1205S/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $28.9000 | Buy Now |
DISTI #
RW-1205S/SMD-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.7193 | Buy Now |
DISTI #
919-RW-1205S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$19.7000 / $22.4000 | Order Now |
DISTI #
72185829
|
RS | DC-DC Converter, SMD Mini 1kV reg 2:, Single, 3W, 05V, 600mA, RW-S Series | RECOM Power Inc. RW-1205S/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $23.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$17.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6500 / $23.1700 | Buy Now |
DISTI #
000000000006067042
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$17.8600 / $20.2600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-18VDC 5VDC 600mA SMD24P Mi | 0 |
|
$22.9012 / $24.5043 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW-1205S/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW-1205S/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G13 | |
JESD-609 Code | e1 | |
Length | 32.2 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 10.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 14.5 mm |