Datasheets
RW0S6BB10R0FET by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 0.6W, 10ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for RW0S6BB10R0FET by Ohmite Mfg Co

Overview of RW0S6BB10R0FET by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for RW0S6BB10R0FET

Part # Distributor Description Stock Price Buy
DISTI # 13P7149
Newark Smd 2010 Pwr Res .6W 1% 10.00 Rohs Compliant: Yes |Ohmite RW0S6BB10R0FET Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 1480
  • 2,500 $0.6460
  • 5,000 $0.6290
  • 10,000 $0.6140
$0.6140 / $0.6460 Buy Now
DISTI # 83K9830
Newark Wirewound Resistor, 10 Ohm, 600Mw, 1%, Full Reel, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:600Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Wirewound, Resistor Type:General Purpose Rohs Compliant: Yes |Ohmite RW0S6BB10R0FET Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7650
  • 4,000 $0.6900
  • 6,000 $0.6650
  • 10,000 $0.6500
$0.6500 / $0.7650 Buy Now
DISTI # RW0S6BB10R0FETTR-ND
DigiKey RES SMD 10 OHM 1% 0.6W 2010 Min Qty: 2500 Container: Reel 15000
Tape & Reel
  • 2,500 $0.4858
  • 5,000 $0.4765
  • 12,500 $0.4653
$0.4653 / $0.4858 Buy Now
DISTI # RW0S6BB10R0FETCT-ND
DigiKey RES SMD 10 OHM 1% 0.6W 2010 Min Qty: 1 Container: Cut Tape 506
Cut Tape
  • 1 $1.3100
  • 10 $1.0990
  • 25 $1.0652
  • 50 $0.9716
  • 100 $0.7960
  • 250 $0.7100
  • 500 $0.5979
  • 1,000 $0.4970
$0.4970 / $1.3100 Buy Now
DISTI # RW0S6BB10R0FETDKR-ND
DigiKey RES SMD 10 OHM 1% 0.6W 2010 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $1.3100
  • 10 $1.0990
  • 25 $1.0652
  • 50 $0.9716
  • 100 $0.7960
  • 250 $0.7100
  • 500 $0.5979
  • 1,000 $0.4970
$0.4970 / $1.3100 Buy Now
DISTI # 70023004
RS Resistor, Wirewound, Res 10 Ohms, Pwr-Rtg 0.6 W, Tol 1%, SMT, 2010 | Ohmite RW0S6BB10R0FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.9600
  • 12,500 $0.9100
  • 250,000 $0.8600
$0.8600 / $0.9600 RFQ

Part Details for RW0S6BB10R0FET

RW0S6BB10R0FET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW0S6BB10R0FET Part Data Attributes

RW0S6BB10R0FET Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
RW0S6BB10R0FET Ohmite Mfg Co Fixed Resistor, Wire Wound, 0.6W, 10ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Ohmite
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 3.42 mm
Package Length 5.14 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 0.6 W
Rated Temperature 25 °C
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Shape J BEND
Tolerance 1%
Working Voltage 50 V

RW0S6BB10R0FET Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW0S6BB10R0FET by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW0S6BB10R0FET by Ohmite Mfg Co

  • Please alert me when RW0S6BB10R0FET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RW0S6BB10R0FET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW0S6BB10R0FET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RW0S6BB10R0FET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW0S6BB10R0FET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW0S6BB10R0FET by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: