-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0946
|
Newark | 2W Dc/Dc-Converter Econoline Dip16 Mini 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-123.3D/B Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $25.0900 | Buy Now |
DISTI #
RW2-123.3D/B-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6763 / $19.4600 | Buy Now |
DISTI #
919-RW2-123.3DB
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 9-18in +/-3.3out RoHS: Compliant | 0 |
|
$15.6700 / $19.3100 | Order Now |
DISTI #
72162950
|
RS | DC-DC Converter, DIP16, Mini 1kV, reg , Dual,2W,+/-3.3V, +/-250mA, RW2 Series | RECOM Power Inc. RW2-123.3D/B RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 / $20.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks | 0 |
|
$15.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5200 / $20.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-18VDC +/-3.3VDC +/-250mA DIP16Mi | 0 |
|
$19.1083 / $20.4459 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-123.3D/B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-123.3D/B
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |