-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0969
|
Newark | 2W Dc/Dc-Converter Econoline Dip16 Mini 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-2405D/H3/B Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0900 / $29.0300 | Buy Now |
DISTI #
RW2-2405D/H3/B-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.1346 / $22.4800 | Buy Now |
DISTI #
919-RW2-2405DH3B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36Vin +/-5ou RoHS: Compliant | 0 |
|
$18.1300 / $22.4800 | Order Now |
DISTI #
72162893
|
RS | DC-DC Converter, DIP16, Mini 3kV, reg , Dual,2W,+/-05V, +/-200mA, RW2 Series | RECOM Power Inc. RW2-2405D/H3/B RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 / $23.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$17.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9500 / $23.7600 | Buy Now |
DISTI #
000000000006067268
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36Vin +/-5ou Min Qty: 1 | 0 |
|
$17.9400 / $20.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 18-36VDC +/-5VDC +/-200mA DIP16Mi | 0 |
|
$22.4106 / $23.9794 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-2405D/H3/B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-2405D/H3/B
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | MINI DIP-16 | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |
This table gives cross-reference parts and alternative options found for RW2-2405D/H3/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-2405D/H3/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2D-2405DH30-RZ | DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.2; Efficiency (%): 82; Max Capacitive load (µF): ±100; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1900000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 3.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No | Aimtec | RW2-2405D/H3/B vs AM2D-2405DH30-RZ |
RW2-2405D/H3 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RECOM Power Inc | RW2-2405D/H3/B vs RW2-2405D/H3 |