-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1043
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-243.3D/SMD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $27.6500 | Buy Now |
DISTI #
RW2-243.3D/SMD-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2748 / $21.4200 | Buy Now |
DISTI #
919-RW2-243.3DSMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-3.3Vout RoHS: Compliant | 0 |
|
$17.5300 / $21.4200 | Order Now |
DISTI #
72185791
|
RS | DC-DC Converter, SMD 1kV reg 2:1, Dual, 2W, +/-3.3V, +/-250mA, RW2 Series | RECOM Power Inc. RW2-243.3D/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4400 / $22.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks | 0 |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1000 / $22.6400 | Buy Now |
DISTI #
000000000006067342
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-3.3Vout Min Qty: 1 | 0 |
|
$17.0900 / $19.3800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 18-36VDC +/-3.3VDC +/-250mA SMD16P | 0 |
|
$21.2563 / $22.7443 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-243.3D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-243.3D/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |