-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1047
|
Newark | Isolated Board Mount Dc/Dc Converter, Mini Dip, Fixed, Adjustable, Through Hole, 2 W, 3.3 V Rohs Compliant: Yes |Recom Power RW2-243.3S/H2/B RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $24.6600 | Buy Now |
DISTI #
RW2-243.3S/H2/B-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5355 | Buy Now |
DISTI #
919-RW2-243.3SH2B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 18-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$15.4000 / $19.1100 | Order Now |
DISTI #
72185784
|
RS | DC-DC Converter, DIP16 Mini 2kV reg , Single, 2W, 3.3V, 500mA, RW2 Series | RECOM Power Inc. RW2-243.3S/H2/B RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1000 / $19.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks | 0 |
|
$14.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2500 / $20.1900 | Buy Now |
DISTI #
000000000006067346
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 18-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$15.2400 / $17.2900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 18-36VDC 3.3VDC 500mA DIP16Mi | 0 |
|
$19.5895 / $20.9607 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-243.3S/H2/B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-243.3S/H2/B
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | MINI DIP-16 | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |