Power Circuits
RW2-243.3S
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, DIP-16/6

Overview of RW2-243.3S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RW2-243.3S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X1044
Newark 2W Dc/Dc-Converter Econoline Dip16 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-243.3S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.5000
  • 25 $21.5400
  • 50 $20.0100
  • 100 $19.3500
  • 250 $18.6900
$18.6900 / $23.5000 Buy Now
DISTI # RW2-243.3S-ND
DigiKey DC DC CONVERTER 3.3V 2W Min Qty: 20 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 20 $17.6630
$17.6630 Buy Now
DISTI # 919-RW2-243.3S
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 3.3Vout RoHS: Compliant 0
  • 1 $18.2000
  • 5 $17.8000
  • 10 $17.6700
  • 20 $16.5500
  • 60 $16.4000
  • 100 $14.9000
  • 500 $14.6800
$14.6800 / $18.2000 Order Now
DISTI # 72090884
RS DC-DC Converter, DIP16 1kV reg, 2:1, 2W,3.3V, 500mA, RW2 Series | RECOM Power Inc. RW2-243.3S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 20 $19.2200
  • 40 $18.2600
  • 60 $17.3000
  • 80 $16.3400
$16.3400 / $19.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks 0
  • 20 $14.2000
$14.2000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $19.2400
  • 20 $17.1100
  • 40 $16.5800
  • 100 $15.1700
  • 260 $14.7600
  • 500 $14.5300
  • 1,000 $14.1700
$14.1700 / $19.2400 Buy Now
DISTI # 000000000006067343
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 3.3Vout Min Qty: 1 0
  • 1 $16.4700
  • 10 $16.0000
  • 25 $15.5400
  • 50 $15.1200
  • 100 $14.9200
  • 250 $14.5200
$14.5200 / $16.4700 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 18-36VDC 3.3VDC 500mA DIP16 0
  • 1 $19.9111
  • 20 $18.6085
$18.6085 / $19.9111 RFQ

CAD Models for RW2-243.3S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RW2-243.3S by RECOM Power Inc

RW2-243.3S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
DIP
Package Description
DMA,
Pin Count
16/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
70%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-T6
Length
24.2 mm
Line Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OVER CURRENT
Ripple Voltage (Main Out)
0.17675 Vrms
Seated Height-Max
11.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1.65 W
Trim/Adjustable Output
NO
Width
14.5 mm
Want to compare parts?
  1. RW2-243.3S
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, DIP-16/6
    VS

Related Parts for RW2-243.3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW2-243.3S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW2-243.3S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RW2-243.3S would you like to use for your alert(s)?
  • Please alert me when RW2-243.3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW2-243.3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW2-243.3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW2-243.3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW2-243.3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW2-243.3S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: